



M0534-4-N | |
---|---|
DigiKey Part Number | 1772-1405-ND |
Manufacturer | |
Manufacturer Product Number | M0534-4-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0534-4-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
5 | 0,81800 € | 4,09 € |
10 | 0,76300 € | 7,63 € |
25 | 0,69960 € | 17,49 € |
50 | 0,65740 € | 32,87 € |
100 | 0,61990 € | 61,99 € |
250 | 0,57628 € | 144,07 € |
500 | 0,54730 € | 273,65 € |
1 000 | 0,52135 € | 521,35 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,17600 € |