Hex Standoff Threaded #6-32 Steel 3.000" (76.20mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2270-632-S-12

DigiKey Part Number
1772-2862-ND
Manufacturer
Manufacturer Product Number
2270-632-S-12
Description
HEX STANDOFF #6-32 STEEL 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 3.000" (76.20mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,50000 €12,50 €
510,83000 €54,15 €
1010,23500 €102,35 €
259,54440 €238,61 €
509,08500 €454,25 €
1008,67370 €867,37 €
2508,19480 €2 048,70 €
5007,87578 €3 937,89 €
1 0007,58956 €7 589,56 €
Manufacturers Standard Package
Unit Price without VAT:12,50000 €
Unit Price with VAT:15,00000 €