
M0515-3-B | |
|---|---|
DigiKey Part Number | 1772-M0515-3-B-ND |
Manufacturer | |
Manufacturer Product Number | M0515-3-B |
Description | ROUND SPACER BRASS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.630" (16.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,45701 € | 336,57 € |
| Unit Price without VAT: | 1,45701 € |
|---|---|
| Unit Price with VAT: | 1,74841 € |

