
1602-256-N | |
|---|---|
DigiKey Part Number | 1772-4048-ND |
Manufacturer | |
Manufacturer Product Number | 1602-256-N |
Description | ROUND STANDOFF #2-56 NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,48400 € | 7,42 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,27760 € | 31,94 € |
| 50 | 1,20400 € | 60,20 € |
| 100 | 1,13840 € | 113,84 € |
| 250 | 1,06212 € | 265,53 € |
| 500 | 1,01146 € | 505,73 € |
| 1 000 | 0,96607 € | 966,07 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

