
M0402-SS | |
|---|---|
DigiKey Part Number | 1772-3961-ND |
Manufacturer | |
Manufacturer Product Number | M0402-SS |
Description | WASHER FLAT M3X0.5 STN STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Washer 0.250" (6.35mm) 1/4" Thick Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M3x0.5 | |
Diameter - Inside | 0.094" (2.40mm) | |
Diameter - Outside | 0.173" (4.40mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29200 € | 1,46 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,19976 € | 49,94 € |
| 500 | 0,18872 € | 94,36 € |
| 1 000 | 0,17886 € | 178,86 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |


