
M0208-SS | |
|---|---|
DigiKey Part Number | 1772-2289-ND |
Manufacturer | |
Manufacturer Product Number | M0208-SS |
Description | PANEL SCREW KNOB SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 0.571" (14.50mm) | |
Length - Overall | 0.886" (22.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 5 | 2,95000 € | 14,75 € |
| 10 | 2,77000 € | 27,70 € |
| 25 | 2,56160 € | 64,04 € |
| 50 | 2,42340 € | 121,17 € |
| 100 | 2,29980 € | 229,98 € |
| 250 | 2,15608 € | 539,02 € |
| 500 | 2,06044 € | 1 030,22 € |
| 1 000 | 1,97472 € | 1 974,72 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,15200 € |

