M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0172-SS

DigiKey Part Number
1772-2909-ND
Manufacturer
Manufacturer Product Number
M0172-SS
Description
PANEL SCREW KNOB SLOTTED M3X0.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.256" (6.50mm)
Head Height
0.256" (6.50mm)
Length - Below Head
0.512" (13.00mm)
Length - Overall
0.768" (19.50mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
51,66000 €8,30 €
101,55500 €15,55 €
251,43160 €35,79 €
501,35020 €67,51 €
1001,27720 €127,72 €
2501,19244 €298,11 €
5001,13612 €568,06 €
1 0001,08565 €1 085,65 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €