M3x0.5 Knob Thumb Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0102-SS

DigiKey Part Number
1772-2355-ND
Manufacturer
Manufacturer Product Number
M0102-SS
Description
THUMB SCREW KNOB - M3X0.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
M3x0.5
Head Diameter
0.315" (8.00mm)
Head Height
0.197" (5.00mm)
Length - Below Head
0.787" (20.00mm)
Length - Overall
0.984" (25.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,34000 €5,34 €
54,58600 €22,93 €
104,31800 €43,18 €
254,00480 €100,12 €
503,79720 €189,86 €
1003,61120 €361,12 €
2503,39512 €848,78 €
5003,25120 €1 625,60 €
1 0003,12218 €3 122,18 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,40800 €