
M0100-SS | |
|---|---|
DigiKey Part Number | 1772-2412-ND |
Manufacturer | |
Manufacturer Product Number | M0100-SS |
Description | 8MM HD X 16.5MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.650" (16.50mm) | |
Length - Overall | 0.846" (21.50mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,18600 € | 10,93 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,89080 € | 47,27 € |
| 50 | 1,78600 € | 89,30 € |
| 100 | 1,69250 € | 169,25 € |
| 250 | 1,58360 € | 395,90 € |
| 500 | 1,51122 € | 755,61 € |
| 1 000 | 1,44635 € | 1 446,35 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

