
8368-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3203-ND |
Manufacturer | |
Manufacturer Product Number | 8368-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| 5 | 28,96000 € | 144,80 € |
| 10 | 27,50400 € | 275,04 € |
| 25 | 25,81120 € | 645,28 € |
| 50 | 24,68480 € | 1 234,24 € |
| 100 | 23,67530 € | 2 367,53 € |
| 250 | 22,49868 € | 5 624,67 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,64800 € |

