
8358-1024-A-24 | |
|---|---|
DigiKey Part Number | 1772-3492-ND |
Manufacturer | |
Manufacturer Product Number | 8358-1024-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.281" (32.54mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-24 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 5 | 12,96000 € | 64,80 € |
| 10 | 12,25900 € | 122,59 € |
| 25 | 11,44560 € | 286,14 € |
| 50 | 10,90500 € | 545,25 € |
| 100 | 10,42070 € | 1 042,07 € |
| 250 | 9,85668 € | 2 464,17 € |
| 500 | 9,48088 € | 4 740,44 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,90400 € |

