Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8302-1032-A-24

DigiKey Part Number
1772-3622-ND
Manufacturer
Manufacturer Product Number
8302-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.750" (44.45mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,92000 €31,92 €
527,97200 €139,86 €
1026,56100 €265,61 €
2524,92120 €623,03 €
5023,83000 €1 191,50 €
10022,85170 €2 285,17 €
25021,71172 €5 427,93 €
Manufacturers Standard Package
Unit Price without VAT:31,92000 €
Unit Price with VAT:38,30400 €