
8178-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-3514-ND |
Manufacturer | |
Manufacturer Product Number | 8178-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 5 | 12,81400 € | 64,07 € |
| 10 | 12,12200 € | 121,22 € |
| 25 | 11,31680 € | 282,92 € |
| 50 | 10,78180 € | 539,09 € |
| 100 | 10,30230 € | 1 030,23 € |
| 250 | 9,74408 € | 2 436,02 € |
| 500 | 9,37208 € | 4 686,04 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,71200 € |

