
8131-632-SS | |
|---|---|
DigiKey Part Number | 1772-3332-ND |
Manufacturer | |
Manufacturer Product Number | 8131-632-SS |
Description | HANDLE S STEEL MTG CTR 4.25" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.250" (107.95mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,32000 € | 29,32 € |
| 5 | 25,67600 € | 128,38 € |
| 10 | 24,37800 € | 243,78 € |
| 25 | 22,86720 € | 571,68 € |
| 50 | 21,86180 € | 1 093,09 € |
| 100 | 20,96070 € | 2 096,07 € |
| 250 | 19,91060 € | 4 977,65 € |
| Unit Price without VAT: | 29,32000 € |
|---|---|
| Unit Price with VAT: | 35,18400 € |

