
8273-632-A-24 | |
|---|---|
DigiKey Part Number | 1772-8273-632-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8273-632-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 5 | 7,06800 € | 35,34 € |
| 10 | 6,60700 € | 66,07 € |
| 25 | 6,04240 € | 151,06 € |
| 50 | 5,64780 € | 282,39 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,92400 € |

