
8128-632-SS | |
|---|---|
DigiKey Part Number | 1772-8128-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8128-632-SS |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 5 | 9,67200 € | 48,36 € |
| 10 | 9,04100 € | 90,41 € |
| 25 | 8,26800 € | 206,70 € |
| 50 | 7,72780 € | 386,39 € |
| 100 | 7,22300 € | 722,30 € |
| 250 | 6,79012 € | 1 697,53 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,58400 € |

