
8267-832-A-34 | |
|---|---|
DigiKey Part Number | 1772-8267-832-A-34-ND |
Manufacturer | |
Manufacturer Product Number | 8267-832-A-34 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,14600 € | 30,73 € |
| 10 | 5,74600 € | 57,46 € |
| 25 | 5,25480 € | 131,37 € |
| 50 | 4,91160 € | 245,58 € |
| 100 | 4,59080 € | 459,08 € |
| 250 | 4,19856 € | 1 049,64 € |
| 500 | 4,17506 € | 2 087,53 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,62800 € |

