
8055-440-A-22 | |
|---|---|
DigiKey Part Number | 1772-8055-440-A-22-ND |
Manufacturer | |
Manufacturer Product Number | 8055-440-A-22 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 1.250" (31.75mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 5 | 7,47200 € | 37,36 € |
| 10 | 6,98300 € | 69,83 € |
| 25 | 6,38640 € | 159,66 € |
| 50 | 5,96920 € | 298,46 € |
| 100 | 5,57940 € | 557,94 € |
| 250 | 5,10264 € | 1 275,66 € |
| 500 | 5,08078 € | 2 540,39 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,48800 € |

