Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8047-440-A-24

DigiKey Part Number
1772-3088-ND
Manufacturer
Manufacturer Product Number
8047-440-A-24
Description
HANDLE ALUMINUM MTG CTR 3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
3.000" (76.20mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
54,64800 €23,24 €
104,37400 €43,74 €
254,05600 €101,40 €
503,84520 €192,26 €
1003,65640 €365,64 €
2503,43688 €859,22 €
5003,29072 €1 645,36 €
1 0003,15969 €3 159,69 €
Manufacturers Standard Package
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,50400 €