
8038-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-8038-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 8038-440-SS-20 |
Description | HANDLE S STEEL MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.750" (19.05mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 6,08553 € | 286,02 € |
| Unit Price without VAT: | 6,08553 € |
|---|---|
| Unit Price with VAT: | 7,30264 € |

