
7213-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3122-ND |
Manufacturer | |
Manufacturer Product Number | 7213-SS-20 |
Description | THUMB NUT 7/16" STEEL #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Thumb Nut 0.437" (11.10mm) 7/16" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #8-32 | |
Thickness | 0.281" (7.14mm) | |
Width | 0.437" (11.10mm) 7/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 5 | 5,63600 € | 28,18 € |
| 10 | 5,31000 € | 53,10 € |
| 25 | 4,93240 € | 123,31 € |
| 50 | 4,68140 € | 234,07 € |
| 100 | 4,45670 € | 445,67 € |
| 250 | 4,19532 € | 1 048,83 € |
| 500 | 4,02130 € | 2 010,65 € |
| 1 000 | 3,86525 € | 3 865,25 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,86000 € |

