
7213-B-5 | |
|---|---|
DigiKey Part Number | 1772-3265-ND |
Manufacturer | |
Manufacturer Product Number | 7213-B-5 |
Description | NUT THUMB BRASS #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Thumb Nut 0.437" (11.10mm) 7/16" Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #8-32 | |
Thickness | 0.281" (7.14mm) | |
Width | 0.437" (11.10mm) 7/16" | |
Material | Brass | |
Plating | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,08600 € | 15,43 € |
| 10 | 2,89800 € | 28,98 € |
| 25 | 2,68000 € | 67,00 € |
| 50 | 2,53540 € | 126,77 € |
| 100 | 2,40610 € | 240,61 € |
| 250 | 2,25572 € | 563,93 € |
| 500 | 2,15566 € | 1 077,83 € |
| 1 000 | 2,06598 € | 2 065,98 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,33200 € |

