
M2145-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1662-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2145-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,54360 € | 54,36 € |
| 250 | 0,50492 € | 126,23 € |
| 500 | 0,47924 € | 239,62 € |
| 1 000 | 0,45622 € | 456,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |








