
4689-2520-SS | |
|---|---|
DigiKey Part Number | 1772-1482-ND |
Manufacturer | |
Manufacturer Product Number | 4689-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4689-2520-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 5 | 7,41400 € | 37,07 € |
| 10 | 6,99300 € | 69,93 € |
| 25 | 6,50440 € | 162,61 € |
| 50 | 6,18020 € | 309,01 € |
| 100 | 5,88970 € | 588,97 € |
| 250 | 5,55172 € | 1 387,93 € |
| 500 | 5,32664 € | 2 663,32 € |
| 1 000 | 5,12474 € | 5 124,74 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,32000 € |

