
4660-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2219-ND |
Manufacturer | |
Manufacturer Product Number | 4660-1032-AL |
Description | HEX STNDFF #10-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.375" (111.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 5 | 8,27000 € | 41,35 € |
| 10 | 7,80500 € | 78,05 € |
| 25 | 7,26600 € | 181,65 € |
| 50 | 6,90760 € | 345,38 € |
| 100 | 6,58690 € | 658,69 € |
| 250 | 6,21352 € | 1 553,38 € |
| 500 | 5,96482 € | 2 982,41 € |
| 1 000 | 5,74178 € | 5 741,78 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,49600 € |

