
4629-1032-B | |
---|---|
DigiKey Part Number | 1772-4629-1032-B-ND |
Manufacturer | |
Manufacturer Product Number | 4629-1032-B |
Description | HEX STNDFF #10-32 BRASS 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Brass 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,52000 € | 5,52 € |
5 | 4,73600 € | 23,68 € |
10 | 4,45800 € | 44,58 € |
25 | 4,13640 € | 103,41 € |
50 | 3,92260 € | 196,13 € |
100 | 3,73130 € | 373,13 € |
250 | 3,50868 € | 877,17 € |
500 | 3,36050 € | 1 680,25 € |
Unit Price without VAT: | 5,52000 € |
---|---|
Unit Price with VAT: | 6,62400 € |