
3082-B-832-AL | |
|---|---|
DigiKey Part Number | 1772-3082-B-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3082-B-832-AL |
Description | ROUND STANDOFF #8-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.500" (12.70mm) 1/2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,72000 € | 8,60 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,48280 € | 37,07 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,32420 € | 132,42 € |
| 250 | 1,23708 € | 309,27 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

