
4616-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2199-ND |
Manufacturer | |
Manufacturer Product Number | 4616-1032-SS |
Description | HEX STANDOFF #10-32 SS 133.35MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 5.250" (133.35mm) | |
Length - Overall | 5.625" (142.88mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 5 | 10,83800 € | 54,19 € |
| 10 | 10,24300 € | 102,43 € |
| 25 | 9,55120 € | 238,78 € |
| 50 | 9,09180 € | 454,59 € |
| 100 | 8,68020 € | 868,02 € |
| 250 | 8,20092 € | 2 050,23 € |
| 500 | 7,88166 € | 3 940,83 € |
| 1 000 | 7,59528 € | 7 595,28 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 15,01200 € |

