
4613-632-AL | |
|---|---|
DigiKey Part Number | 1772-4613-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4613-632-AL |
Description | HEX STANDOFF #6-32 ALUM 114.30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 4.500" (114.30mm) | |
Length - Overall | 4.500" (114.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 5 | 4,53600 € | 22,68 € |
| 10 | 4,26700 € | 42,67 € |
| 25 | 3,95560 € | 98,89 € |
| 50 | 3,74920 € | 187,46 € |
| 100 | 3,56440 € | 356,44 € |
| 250 | 3,34964 € | 837,41 € |
| 500 | 3,20662 € | 1 603,31 € |
| 1 000 | 3,07840 € | 3 078,40 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,34800 € |

