
4612-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2198-ND |
Manufacturer | |
Manufacturer Product Number | 4612-1032-SS |
Description | HEX STANDOFF #10-32 SS 107.95MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 4.250" (107.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 4.250" (107.95mm) | |
Length - Overall | 4.625" (117.48mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 5 | 14,90600 € | 74,53 € |
| 10 | 14,11400 € | 141,14 € |
| 25 | 13,19360 € | 329,84 € |
| 50 | 12,58140 € | 629,07 € |
| 100 | 12,03310 € | 1 203,31 € |
| 250 | 11,39436 € | 2 848,59 € |
| 500 | 10,96860 € | 5 484,30 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,55600 € |

