
M2261-6010-AL | |
|---|---|
DigiKey Part Number | 1772-M2261-6010-AL-ND |
Manufacturer | |
Manufacturer Product Number | M2261-6010-AL |
Description | HEX STANDOFF M6X1 ALUMINUM 28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Aluminum 1.102" (28.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.602" (40.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,24200 € | 16,21 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,81880 € | 70,47 € |
| 50 | 2,66800 € | 133,40 € |
| 100 | 2,53320 € | 253,32 € |
| 250 | 2,37640 € | 594,10 € |
| 500 | 2,27204 € | 1 136,02 € |
| 1 000 | 2,17851 € | 2 178,51 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,56000 € |

