
4603-1032-AL | |
---|---|
DigiKey Part Number | 1772-3549-ND |
Manufacturer | |
Manufacturer Product Number | 4603-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.875" (73.03mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,73000 € | 1,73 € |
5 | 1,46600 € | 7,33 € |
10 | 1,37200 € | 13,72 € |
25 | 1,26320 € | 31,58 € |
50 | 1,19040 € | 59,52 € |
100 | 1,12590 € | 112,59 € |
250 | 1,05072 € | 262,68 € |
500 | 1,00074 € | 500,37 € |
1 000 | 0,95601 € | 956,01 € |
Unit Price without VAT: | 1,73000 € |
---|---|
Unit Price with VAT: | 2,07600 € |