Round Spacer Threaded #8-32 Stainless Steel 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1011-250-SS-20

DigiKey Part Number
1772-3269-ND
Manufacturer
Manufacturer Product Number
1011-250-SS-20
Description
ROUND SPACER #8-32 SS 14.29MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded #8-32 Stainless Steel 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.386" (9.80mm)
Diameter - Outside
0.531" (13.49mm) 17/32"
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
Passivated
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,07000 €9,07 €
57,82800 €39,14 €
107,38600 €73,86 €
256,87280 €171,82 €
506,53200 €326,60 €
1006,22700 €622,70 €
2505,87208 €1 468,02 €
5005,63568 €2 817,84 €
1 0005,42365 €5 423,65 €
Manufacturers Standard Package
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,88400 €