4591-832-SS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 44
Unit Price: 14,20000 €
Datasheet
Hex Standoff Threaded #8-32 Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4591-832-SS

DigiKey Part Number
1772-3221-ND
Manufacturer
Manufacturer Product Number
4591-832-SS
Description
HEX STANDOFF #8-32 SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.875" (47.63mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,14000 €6,14 €
55,27800 €26,39 €
104,97300 €49,73 €
254,61640 €115,41 €
504,38020 €219,01 €
1004,16860 €416,86 €
2503,92252 €980,63 €
5003,75868 €1 879,34 €
1 0003,61176 €3 611,76 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,36800 €