
4591-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-2715-ND |
Manufacturer | |
Manufacturer Product Number | 4591-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,74000 € | 18,70 € |
| 10 | 3,51600 € | 35,16 € |
| 25 | 3,25640 € | 81,41 € |
| 50 | 3,08460 € | 154,23 € |
| 100 | 2,93080 € | 293,08 € |
| 250 | 2,75176 € | 687,94 € |
| 500 | 2,63260 € | 1 316,30 € |
| 1 000 | 2,52584 € | 2 525,84 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

