
4585-1032-S | |
|---|---|
DigiKey Part Number | 1772-3335-ND |
Manufacturer | |
Manufacturer Product Number | 4585-1032-S |
Description | HEX STANDOFF #10-32 STL 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 5 | 5,26400 € | 26,32 € |
| 10 | 4,95600 € | 49,56 € |
| 25 | 4,59960 € | 114,99 € |
| 50 | 4,36300 € | 218,15 € |
| 100 | 4,15110 € | 415,11 € |
| 250 | 3,90460 € | 976,15 € |
| 500 | 3,74046 € | 1 870,23 € |
| 1 000 | 3,59328 € | 3 593,28 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,35600 € |

