Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4574-632-SS

DigiKey Part Number
1772-4574-632-SS-ND
Manufacturer
Manufacturer Product Number
4574-632-SS
Description
HEX STANDOFF #6-32 SS 11.11MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
52,61600 €13,08 €
102,45500 €24,55 €
252,26880 €56,72 €
502,14540 €107,27 €
1002,03460 €203,46 €
2501,90604 €476,51 €
5001,82046 €910,23 €
1 0001,74377 €1 743,77 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,68400 €