
4571A-832-B | |
|---|---|
DigiKey Part Number | 1772-4571A-832-B-ND |
Manufacturer | |
Manufacturer Product Number | 4571A-832-B |
Description | HEX STANDOFF #8-32 BRASS 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.594" (15.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,57600 € | 7,88 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,35720 € | 33,93 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,21020 € | 121,02 € |
| 250 | 1,12960 € | 282,40 € |
| 500 | 1,07602 € | 538,01 € |
| 1 000 | 1,02803 € | 1 028,03 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,23200 € |

