



4552-632-SS | |
---|---|
DigiKey Part Number | 1772-1657-ND |
Manufacturer | |
Manufacturer Product Number | 4552-632-SS |
Description | HEX STANDOFF #6-32 SS 1 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4552-632-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,74000 € | 2,74 € |
5 | 2,33600 € | 11,68 € |
10 | 2,19200 € | 21,92 € |
25 | 2,02320 € | 50,58 € |
50 | 1,91200 € | 95,60 € |
100 | 1,81240 € | 181,24 € |
250 | 1,69660 € | 424,15 € |
500 | 1,61958 € | 809,79 € |
1 000 | 1,55058 € | 1 550,58 € |
Unit Price without VAT: | 2,74000 € |
---|---|
Unit Price with VAT: | 3,28800 € |