Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4542-632-SS-20

DigiKey Part Number
1772-2597-ND
Manufacturer
Manufacturer Product Number
4542-632-SS-20
Description
HEX STANDOFF #6-32 SS 1"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
52,17400 €10,87 €
102,03800 €20,38 €
251,88000 €47,00 €
501,77520 €88,76 €
1001,68150 €168,15 €
2501,57276 €393,19 €
5001,50040 €750,20 €
1 0001,43557 €1 435,57 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,07200 €