Hex Standoff Threaded #8-32 Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Steel 0.500" (12.70mm) 1/2"
4534-832-S-12
4534-832-S-12

4534-832-S-12

DigiKey Part Number
1772-1463-ND
Manufacturer
Manufacturer Product Number
4534-832-S-12
Description
HEX STANDOFF #8-32 STEEL 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4534-832-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
50,90000 €4,50 €
100,84100 €8,41 €
250,77080 €19,27 €
500,72440 €36,22 €
1000,68320 €68,32 €
2500,63540 €158,85 €
5000,60356 €301,78 €
1 0000,57510 €575,10 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,28400 €