



4515-440-SS | |
|---|---|
DigiKey Part Number | 1772-1139-ND |
Manufacturer | |
Manufacturer Product Number | 4515-440-SS |
Description | HEX STANDOFF #4-40 SS 1 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4515-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.313" (33.35mm) 1 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,53200 € | 7,66 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,31840 € | 32,96 € |
| 50 | 1,24260 € | 62,13 € |
| 100 | 1,17510 € | 117,51 € |
| 250 | 1,09660 € | 274,15 € |
| 500 | 1,04444 € | 522,22 € |
| 1 000 | 0,99771 € | 997,71 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

