
M2241-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2611-ND |
Manufacturer | |
Manufacturer Product Number | M2241-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.470" (37.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 5 | 7,50600 € | 37,53 € |
| 10 | 7,08100 € | 70,81 € |
| 25 | 6,58720 € | 164,68 € |
| 50 | 6,25880 € | 312,94 € |
| 100 | 5,96510 € | 596,51 € |
| 250 | 5,62320 € | 1 405,80 € |
| 500 | 5,39550 € | 2 697,75 € |
| 1 000 | 5,19128 € | 5 191,28 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,44000 € |

