
1636-440-AL | |
|---|---|
DigiKey Part Number | 1772-3683-ND |
Manufacturer | |
Manufacturer Product Number | 1636-440-AL |
Description | RND STANDOFF #4-40 ALUM 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08000 € | 5,40 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,87100 € | 43,55 € |
| 100 | 0,82240 € | 82,24 € |
| 250 | 0,76592 € | 191,48 € |
| 500 | 0,72840 € | 364,20 € |
| 1 000 | 0,69480 € | 694,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

