Hex Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4503-440-S-12

DigiKey Part Number
1772-1817-ND
Manufacturer
Manufacturer Product Number
4503-440-S-12
Description
HEX STANDOFF #4-40 STEEL 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4503-440-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
50,89000 €4,45 €
100,83100 €8,31 €
250,76200 €19,05 €
500,71640 €35,82 €
1000,67560 €67,56 €
2500,62820 €157,05 €
5000,59674 €298,37 €
1 0000,56855 €568,55 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,27200 €