Round Standoff Threaded #8-32 Stainless Steel 2.250" (57.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4150-832-SS

DigiKey Part Number
1772-3694-ND
Manufacturer
Manufacturer Product Number
4150-832-SS
Description
ROUND STANDOFF #8-32 SS 57.15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Stainless Steel 2.250" (57.15mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
2.250" (57.15mm)
Length - Overall
2.625" (66.68mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,71000 €12,71 €
511,02200 €55,11 €
1010,42100 €104,21 €
259,72240 €243,06 €
509,25800 €462,90 €
1008,84210 €884,21 €
2508,35768 €2 089,42 €
5008,03496 €4 017,48 €
1 0007,74539 €7 745,39 €
Manufacturers Standard Package
Unit Price without VAT:12,71000 €
Unit Price with VAT:15,25200 €