
4062-632-SS | |
|---|---|
DigiKey Part Number | 1772-4062-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4062-632-SS |
Description | ROUND STANDOFF #6-32 SS 63.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 5 | 4,70800 € | 23,54 € |
| 10 | 4,43000 € | 44,30 € |
| 25 | 4,10880 € | 102,72 € |
| 50 | 3,89500 € | 194,75 € |
| 100 | 3,70390 € | 370,39 € |
| 250 | 3,48148 € | 870,37 € |
| 500 | 3,33340 € | 1 666,70 € |
| 1 000 | 3,20065 € | 3 200,65 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,58800 € |

