
4057-440-AL | |
---|---|
DigiKey Part Number | 1772-4057-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4057-440-AL |
Description | RND STANDOFF #4-40 ALUM 49.21MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.938" (49.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.938" (49.21mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
5 | 0,96400 € | 4,82 € |
10 | 0,90100 € | 9,01 € |
25 | 0,82720 € | 20,68 € |
50 | 0,77880 € | 38,94 € |
100 | 0,73540 € | 73,54 € |
250 | 0,68516 € | 171,29 € |
500 | 0,65176 € | 325,88 € |
1 000 | 0,62184 € | 621,84 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,36800 € |