Round Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4039-440-SS

DigiKey Part Number
1772-4039-440-SS-ND
Manufacturer
Manufacturer Product Number
4039-440-SS
Description
ROUND STANDOFF #4-40 SS 20.64MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.813" (20.64mm)
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
52,29600 €11,48 €
102,15300 €21,53 €
251,98760 €49,69 €
501,87720 €93,86 €
1001,77880 €177,88 €
2501,66444 €416,11 €
5001,58838 €794,19 €
1 0001,52023 €1 520,23 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,24000 €