
3016T-B-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3016T-B-256-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 3016T-B-256-AL-7 |
Description | ROUND STANDOFF #2-56 ALUM 5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.219" (5.56mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.324" (8.22mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 5 | 4,62800 € | 23,14 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 4,03840 € | 100,96 € |
| 50 | 3,82800 € | 191,40 € |
| 100 | 3,63960 € | 363,96 € |
| 250 | 3,42076 € | 855,19 € |
| 500 | 3,27502 € | 1 637,51 € |
| 1 000 | 3,14436 € | 3 144,36 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,48000 € |

